Add To Favorites
Product Overview
Digi-Key Part Number F5195-ND
Quantity Available 1.242
Can ship immediately
Manufacturer

Manufacturer Part Number

178.6164.0001

Description FUSE HOLDER BLADE 80V PCB
Expanded Description Fuse Holder 80V 1 Circuit Blade PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Blade_ATO PCB Fuseholder 80V
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series FLR
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm)
Number of Circuits 1
Voltage 80V
Current Rating -
Mounting Type PCB
Orientation Vertical
Termination Style PC Pin
Contact Material Copper Alloy
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 178.6164.000
178.6164.0001-ND
17861640001
F5195

07:56:02 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,51000 3,51
5 3,39600 16,98
10 3,27900 32,79
50 2,57620 128,81
100 2,10770 210,77
250 2,04916 512,29
500 1,75644 878,22
1.000 1,63934 1.639,34
5.000 1,46370 7.318,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : F5196-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.825 - Immediate
  • Unit Price: 3,32000
Send Feedback