Add To Favorites
Product Overview
Digi-Key Part Number F5544CT-ND
Quantity Available 2.742
Can ship immediately
Manufacturer

Manufacturer Part Number

16R110BPR

Description PTC RESETTABLE 16V 1.10A RADIAL
Expanded Description PTC Resettable Fuse 16V 1.1A Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets USBR Series
Featured Product 16R Series 16V Resettable PTC
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series POLY-FUSE®, USBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 16V
Current - Max 40A
Current - Hold (Ih) (Max) 1.1A
Current - Trip (It) 2.2A
R Min/Max 0.050 ~ 0.140 Ohm
Time to Trip 2.3s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.291" L x 0.118" W (7.40mm x 3.00mm)
Height - Seated (Max) 0.560" (14.20mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
 
Additional Resources
Standard Package ? 1
Other Names F5544CT

20:03:47 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
5 0,55000 2,75
10 0,53200 5,32
50 0,44760 22,38
100 0,37160 37,16
250 0,33784 84,46
500 0,28718 143,59
1.000 0,25339 253,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : F5544TB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,21500
  • Bulk ? : F5184-ND
  • Minimum Quantity: 1
  • Quantity Available: 198 - Immediate
  • Unit Price: 0,46000
Send Feedback