Add To Favorites
Product Overview
Digi-Key Part Number F5130-ND
Quantity Available 115
Can ship immediately
Manufacturer

Manufacturer Part Number

156.5611.5301

Description FUSE STRIP 30A 36VDC BOLT MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Fuse Strips, Housing 80V
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Fuse Type Fuse Strip
Current Rating 30A
Voltage Rating - AC -
Voltage Rating - DC 36V
Response Time -
Applications Lift Trucks
Features Indicating
Class -
Approvals -
Operating Temperature -40°C ~ 125°C
Breaking Capacity @ Rated Voltage -
Mounting Type Bolt Mount
Package / Case Metal Strip
Size / Dimension 1.614" L x 0.551" W x 0.256" H (41.00mm x 14.00mm x 6.50mm)
Melting I²t -
DC Cold Resistance -
 
Additional Resources
Standard Package ? 50
Other Names 156.5611.530
156.5611.5301-ND
15656115301
F5130

11:16:06 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,12000 7,12
5 6,86800 34,34
10 6,61300 66,13
50 5,08700 254,35
100 4,32390 432,39
250 4,06956 1.017,39
500 3,56086 1.780,43
1.000 3,43368 3.433,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback