Add To Favorites
Product Overview
Digi-Key Part Number 1206SFP500F/32-2CT-ND
Quantity Available 6.906
Can ship immediately
Manufacturer

Manufacturer Part Number

1206SFP500F/32-2

Description FUSE BOARD MOUNT 5A 32VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFP
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 5A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time -
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 5.5
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance 0.017 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 1206SFP500F/32-2CT

13:40:15 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
5 0,87800 4,39
10 0,82200 8,22
50 0,68040 34,02
100 0,56700 56,70
250 0,55280 138,20
500 0,46776 233,88
1.000 0,41106 411,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206SFP500F/32-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,34791
  • Digi-Reel® ? : 1206SFP500F/32-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.906 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback