Add To Favorites
Product Overview
Digi-Key Part Number 1206SFP100F/63-2CT-ND
Quantity Available 11.980
Can ship immediately
Manufacturer

Manufacturer Part Number

1206SFP100F/63-2

Description FUSE BOARD MOUNT 1A 63VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFP
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1A
Voltage Rating - AC -
Voltage Rating - DC 63V
Response Time -
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.11
Approvals -
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance 0.34 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 1206SFP100F/63-2CT

15:36:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
5 0,85000 4,25
10 0,79500 7,95
50 0,65800 32,90
100 0,54830 54,83
250 0,53456 133,64
500 0,45232 226,16
1.000 0,39750 397,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206SFP100F/63-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,33644
  • Digi-Reel® ? : 1206SFP100F/63-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback