Add To Favorites
Product Overview
Digi-Key Part Number 1294-1.5KE47A-CHP
Quantity Available 1.200
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5KE47A

Description TVS DIODE 40.2VWM 64.8VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1.5KE Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 1.5KE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 40.2V
Voltage - Breakdown (Min) 44.7V
Voltage - Clamping (Max) @ Ipp 64.8V
Current - Peak Pulse (10/1000µs) 23.5A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1.5KE47ALFTR-ND 1.5KE47A Littelfuse Inc. Tape & Reel (TR) ? 1.200 - Immediate
0,22538 1.200
1.5KE47A-B-ND 1.5KE47A-B Littelfuse Inc. Bulk ? 0
0,29166 500  Non-Stock ?
1.5KE47ALFCT-ND 1.5KE47A Littelfuse Inc. Cut Tape (CT) ? 1.573 - Immediate
0,64000 1
Additional Resources
Standard Package ? 1.200

03:30:32 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.200 0,18029 216,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback