Add To Favorites
Product Overview
Digi-Key Part Number F3348-ND
Quantity Available 570
Can ship immediately
Manufacturer

Manufacturer Part Number

0FHA0002ZXJ

Description FUSE HLDR BLADE 32V 30A IN LINE
Expanded Description Fuse Holder 30A 32V 1 Circuit Blade Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series FHA
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm)
Number of Circuits 1
Voltage 32V
Current Rating 30A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Wire Leads
Contact Material -
Contact Finish -
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-0FHA0002ZXJ-CHP 0FHA0002ZXJ Littelfuse Inc. Bulk ? 0
Call 1.000
You May Also Be Interested In
  • 1610-92-5A - E-T-A | 302-1336-ND DigiKey Electronics
  • 1610-92-5A
  • E-T-A
  • CIRCUIT BREAKER THRM 5A 12VDC
  • Unit Price 7,03000
  • 302-1336-ND
Additional Resources
Standard Package ? 1.000
Other Names 0FHA0002ZXJ-ND
F3348

17:34:26 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,98000 3,98
5 3,84800 19,24
10 3,71500 37,15
50 2,91860 145,93
100 2,38800 238,80
250 2,32172 580,43
500 1,99004 995,02
1.000 1,85738 1.857,38
5.000 1,65837 8.291,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback