Add To Favorites
Product Overview
Digi-Key Part Number 1294-0FHA0002ZXJ-CHP
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

0FHA0002ZXJ

Description FUSE HLDR BLADE 32V 30A IN LINE
Expanded Description Fuse Holder 30A 32V 1 Circuit Blade Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FHA, FHAC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series FHA
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm)
Number of Circuits 1
Voltage 32V
Current Rating 30A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Wire Leads
Contact Material -
Contact Finish -
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F3348-ND 0FHA0002ZXJ Littelfuse Inc. Bulk ? 1.001 - Immediate
4,05000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000

23:32:12 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 1,51034 1.510,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback