Add To Favorites
Product Overview
Digi-Key Part Number 1294-09773.15MXEP-CHP
Quantity Available 1.000
Can ship immediately
Manufacturer

Manufacturer Part Number

09773.15MXEP

Description FUSE CERAMIC 3.15A 500VAC 450VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 977 Series
Featured Product 977 Series 5 x 20 mm-size 500 VAC / 450 VDC Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 977
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 3.15A
Voltage Rating - AC 500V
Voltage Rating - DC 450V
Response Time Slow
Package / Case 5mm x 20mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A AC, 200A DC
Melting I²t 58
Approvals CE, PSE, SEMKO
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance 0.0275 Ohm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F1679-ND 09773.15MXEP Littelfuse Inc. Bulk ? 585 - Immediate
7,28000 1
Additional Resources
Standard Package ? 1.000

08:25:21 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 2,81010 2.810,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback