Add To Favorites
Product Overview
Digi-Key Part Number 0603SFV175F/32-2CT-ND
Quantity Available 3.898
Can ship immediately
Manufacturer

Manufacturer Part Number

0603SFV175F/32-2

Description FUSE BOARD MOUNT 1.8A 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFV
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.8A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.14
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.031" W x 0.014" H (1.60mm x 0.80mm x 0.35mm)
DC Cold Resistance 0.095 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 0603SFV175F/32-2CT

14:53:16 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
5 0,92200 4,61
10 0,86100 8,61
50 0,71280 35,64
100 0,59400 59,40
250 0,57912 144,78
500 0,49004 245,02
1.000 0,43062 430,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603SFV175F/32-2TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 0
  • Unit Price: 0,34711
  • Digi-Reel® ? : 0603SFV175F/32-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.898 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback