Add To Favorites
Product Overview
Digi-Key Part Number 0603SFV075F/32-2CT-ND
Quantity Available 16.411
Can ship immediately
Manufacturer

Manufacturer Part Number

0603SFV075F/32-2

Description FUSE BOARD MNT 800MA 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFV
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 800mA
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.0191
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.031" W x 0.014" H (1.60mm x 0.80mm x 0.35mm)
DC Cold Resistance 0.45 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 0603SFV075F/32-2CT

21:13:34 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
5 0,91200 4,56
10 0,85100 8,51
50 0,70480 35,24
100 0,58740 58,74
250 0,57276 143,19
500 0,48464 242,32
1.000 0,42588 425,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603SFV075F/32-2TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,34711
  • Digi-Reel® ? : 0603SFV075F/32-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.411 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback