Add To Favorites
Product Overview
Digi-Key Part Number 0603SFP500F/32-2CT-ND
Quantity Available 7.068
Can ship immediately
Manufacturer

Manufacturer Part Number

0603SFP500F/32-2

Description FUSE BOARD MOUNT 5A 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFP
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 5A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time -
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 3.25
Approvals -
Operating Temperature -55°C ~ 125°C
Size / Dimension 0.063" L x 0.032" W x 0.032" H (1.60mm x 0.81mm x 0.81mm)
DC Cold Resistance 0.013 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 0603SFP500F/32-2CT

04:55:57 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
5 1,09000 5,45
10 1,01900 10,19
50 0,84380 42,19
100 0,70310 70,31
250 0,68556 171,39
500 0,58010 290,05
1.000 0,50979 509,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603SFP500F/32-2TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,43148
  • Digi-Reel® ? : 0603SFP500F/32-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.068 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback