Add To Favorites
Product Overview
Digi-Key Part Number 0603SFP100F/32-2CT-ND
Quantity Available 7.406
Can ship immediately
Manufacturer

Manufacturer Part Number

0603SFP100F/32-2

Description FUSE BOARD MOUNT 1A 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFP
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time -
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.08
Approvals -
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.032" H (1.60mm x 0.81mm x 0.81mm)
DC Cold Resistance 0.21 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 0603SFP100F/32-2CT

14:30:03 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
5 1,06000 5,30
10 0,99100 9,91
50 0,82080 41,04
100 0,68400 68,40
250 0,66684 166,71
500 0,56426 282,13
1.000 0,49587 495,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603SFP100F/32-2TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,41970
  • Digi-Reel® ? : 0603SFP100F/32-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.406 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback