Product Overview
Digi-Key Part Number 1294-0508.315MXP-CHP
Quantity Available 0
Manufacturer

Manufacturer Part Number

0508.315MXP

Description FUSE CERM 315MA 1000VAC/VDC 3AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 508 Series
Featured Product 508 Series Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 508
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 315mA
Voltage Rating - AC 1000V
Voltage Rating - DC 1000V
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 10kA
Melting I²t 0.0071
Approvals CE, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.248" Dia x 1.260" L (6.30mm x 32.00mm)
DC Cold Resistance 9.2 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000

14:55:11 1/18/2017

Send Feedback