Add To Favorites
Product Overview
Digi-Key Part Number F4946-ND
Quantity Available 206
Can ship immediately
Manufacturer

Manufacturer Part Number

0477001.MXEP

Description FUSE CERM 1A 500VAC 400VDC 5X20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 477 Series
Product Training Modules Fuseology - Introduction to Fuses
Featured Product 477 Series Fuse
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 477
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 1A
Voltage Rating - AC 500V
Voltage Rating - DC 400V
Response Time Slow
Package / Case 5mm x 20mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A AC, 1.5kA DC
Melting I²t 1.8
Approvals cULus, PSE, SEMKO, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance 0.1394 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 0477001.MXEP-ND
0477001MXEP
F4946

21:56:51 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,01000 2,01
5 1,91200 9,56
10 1,81600 18,16
50 1,46560 73,28
100 1,24260 124,26
250 1,21068 302,67
500 1,01952 509,76
1.000 0,90801 908,01
5.000 0,79650 3.982,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback