Add To Favorites
Product Overview
Digi-Key Part Number F1186CT-ND
Quantity Available 6.842
Can ship immediately
Manufacturer

Manufacturer Part Number

046002.5UR

Description FUSE BRD MNT 2.5A 125VAC/VDC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 460 PICO SMF Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2158 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PICO® 460
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2.5A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Slow
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 13
Approvals CSA, PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
DC Cold Resistance 0,052 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 46002.5
F1186
F1186CT

03:58:06 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,51000 2,51
5 2,39000 11,95
10 2,27000 22,70
50 1,83200 91,60
100 1,55310 155,31
250 1,51328 378,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1186TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,15848
  • Digi-Reel® ? : F1186DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.842 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 046002.5ER-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,96854
Send Feedback