Add To Favorites
Product Overview
Digi-Key Part Number F1182CT-ND
Quantity Available 274
Can ship immediately
Manufacturer

Manufacturer Part Number

0460.750UR

Description FUSE BOARD MNT 750MA 125VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 460 PICO SMF Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2158 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PICO® 460
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 750mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Slow
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.76
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
DC Cold Resistance 0.497 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 460.750
F1182
F1182CT

23:28:38 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,76000 3,76
5 3,63200 18,16
10 3,50600 35,06
50 2,75520 137,76
100 2,25420 225,42
250 2,19156 547,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1182TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,70770
  • Digi-Reel® ? : F1182DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 274 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 0460.750ER-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,46896
Send Feedback