Add To Favorites
Product Overview
Digi-Key Part Number F1180CT-ND
Quantity Available 2.585
Can ship immediately
Manufacturer

Manufacturer Part Number

0460.375UR

Description FUSE BOARD MNT 375MA 125VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 460 PICO SMF Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2158 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PICO® 460
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 375mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Slow
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.085
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
DC Cold Resistance 1.74 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 460.375
F1180
F1180CT

06:03:01 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
5 2,43000 12,15
10 2,30800 23,08
50 1,86260 93,13
100 1,57910 157,91
250 1,53860 384,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1180TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,17786
  • Digi-Reel® ? : F1180DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.585 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback