Add To Favorites
Product Overview
Digi-Key Part Number F1648CT-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

0448015.MR

Description FUSE BRD MNT 15A 65VAC/VDC 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 448 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Featured Product 448 and 449 Series NANO²®
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series NANO²® 448
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 15A
Voltage Rating - AC 65V
Voltage Rating - DC 65V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 96.1
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance 0.00394 Ohm
 
Additional Resources
Standard Package ? 1
Other Names F1648-1
F1648-1-ND
F1648-CT-ND
F1648CT

13:28:01 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94
5 1,85000 9,25
10 1,75700 17,57
50 1,41820 70,91
100 1,20230 120,23
250 1,17148 292,87
500 0,98652 493,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1648TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,79875
  • Digi-Reel® ? : F1648DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 134 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback