Add To Favorites
Product Overview
Digi-Key Part Number F2955CT-ND
Quantity Available 6.361
Can ship immediately
Manufacturer

Manufacturer Part Number

0438004.WR

Description FUSE BRD MNT 4A 12VAC 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 438 Series
Product Training Modules Fuseology - Introduction to Fuses
Featured Product 438 Series Fuse
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2155 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 438
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 4A
Voltage Rating - AC 12V
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.692
Approvals CSA, UL
Operating Temperature -55°C ~ 150°C
Color -
Size / Dimension 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
DC Cold Resistance 0.0169 Ohm
 
Additional Resources
Standard Package ? 1
Other Names F2955CT

22:21:23 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
5 1,08800 5,44
10 1,01900 10,19
50 0,84280 42,14
100 0,70240 70,24
250 0,68488 171,22
500 0,57952 289,76
1.000 0,50927 509,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2955TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,43104
  • Digi-Reel® ? : F2955DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.361 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback