Add To Favorites
Product Overview
Digi-Key Part Number 0402SFF300F/24-2CT-ND
Quantity Available 14.492
Can ship immediately
Manufacturer

Manufacturer Part Number

0402SFF300F/24-2

Description FUSE BOARD MOUNT 3A 24VDC 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFF
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3A
Voltage Rating - AC -
Voltage Rating - DC 24V
Response Time Fast
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.125
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.039" L x 0.020" W x 0.020" H (1.00mm x 0.51mm x 0.51mm)
DC Cold Resistance 0.028 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 0402SFF300F/24CT
0402SFF300F/24CT-ND

07:12:35 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
5 1,08800 5,44
10 1,01900 10,19
50 0,84280 42,14
100 0,70240 70,24
250 0,68488 171,22
500 0,57952 289,76
1.000 0,50927 509,27
5.000 0,45659 2.282,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0402SFF300F/24-2TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,39911
  • Digi-Reel® ? : 0402SFF300F/24-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.492 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback