Add To Favorites
Product Overview
Digi-Key Part Number F4907-ND
Quantity Available 109
Can ship immediately
Manufacturer

Manufacturer Part Number

03455LF1HXL

Description FUSE HLDR CART 250V 10A PNL MNT
Expanded Description Fuse Holder 10A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Fuseholders, International Shock-Safe
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 345
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 10A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.187" (4.7mm)
Contact Material Copper Alloy
Contact Finish Tin
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 03455LF1HXL-ND
F4907

00:25:56 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,32000 3,32
5 3,21400 16,07
10 3,10300 31,03
50 2,43820 121,91
100 1,99490 199,49
250 1,93948 484,87
500 1,66238 831,19
1.000 1,55156 1.551,56
5.000 1,38532 6.926,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback