Add To Favorites
Product Overview
Digi-Key Part Number F4899-ND
Quantity Available 499
Can ship immediately
Manufacturer

Manufacturer Part Number

03453RF1ZX010

Description FUSE HLDR CART 250V 20A PNL MNT
Expanded Description Fuse Holder 20A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Fuseholders, International Shock-Safe
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 345
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 250V
Current Rating 20A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.187" (4.7mm)
Contact Material Copper Alloy
Contact Finish Tin
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 03453RF1ZX010-ND
3453RF1-010
F4899

00:06:57 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,24000 2,24
5 2,13400 10,67
10 2,02600 20,26
50 1,63500 81,75
100 1,38620 138,62
250 1,35060 337,65
500 1,13734 568,67
1.000 1,01294 1.012,94
5.000 0,88854 4.442,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback