Add To Favorites
Product Overview
Digi-Key Part Number 1294-03452LS2H-CHP
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

03452LS2H

Description FUSE HLDR CART 250V 10A PNL MNT
Expanded Description Fuse Holder 10A 250V 1 Circuit Cartridge Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 345
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 2AG
Fuse Size 0.177" Dia x 0.570" L (4.50mm x 14.48mm)
Number of Circuits 1
Voltage 250V
Current Rating 10A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.187" (4.7mm)
Contact Material Copper Alloy
Contact Finish Tin
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F1486-ND 03452LS2H Littelfuse Inc. Bulk ? 292 - Immediate
4,21000 1
Additional Resources
Standard Package ? 100

00:07:01 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
100 2,02350 202,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback