Add To Favorites
Product Overview
Digi-Key Part Number 1294-0259001.T-CHP
Quantity Available 420
Can ship immediately
Manufacturer

Manufacturer Part Number

0259001.T

Description FUSE BRD MNT 1A 125VAC/VDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 259 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 259
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount
Current Rating 1A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Applications Hazardous Locations
Features Intrinsically Safe
Class -
Approvals Baseefa, UR
Operating Temperature -55°C ~ 90°C
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Mounting Type Through Hole
Package / Case Radial, Can, Horizontal
Size / Dimension 0.315" Dia x 0.512" L (8.00mm x 13.00mm)
Melting I²t 0.256
DC Cold Resistance 0.128 Ohm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F1317-ND 0259001.M Littelfuse Inc. Bulk ? 576 - Immediate
4,48000 1
F1838-ND 0259001.T Littelfuse Inc. Bulk ? 500 - Immediate
4,89000 1
Additional Resources
Standard Package ? 10

13:27:39 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
10 3,63700 36,37
30 3,23233 96,97
50 2,82840 141,42
100 2,35690 235,69
250 2,28956 572,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback