Add To Favorites
Product Overview
Digi-Key Part Number F6231-ND
Quantity Available 1.014
Can ship immediately
Manufacturer

Manufacturer Part Number

0259.750MX913

Description FUSE BRD MNT 750MA 125VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PICO 259-UL913 Series
Featured Product PICO® 259-UL913 Intrinsically Safe Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PICO® 259-UL913
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount
Current Rating 750mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time -
Applications Hazardous Locations
Features Intrinsically Safe
Class -
Approvals Baseefa, UR
Operating Temperature -55°C ~ 90°C
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Mounting Type Through Hole
Package / Case Radial, Can, Horizontal
Size / Dimension 0.315" Dia x 0.512" L (8.00mm x 13.00mm)
Melting I²t 0.153
DC Cold Resistance 0.175 Ohm
 
Additional Resources
Standard Package ? 1.000
Other Names 259.750MX913
F6231

13:19:54 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,14000 13,14
5 12,67000 63,35
10 12,20100 122,01
50 9,38520 469,26
100 7,97750 797,75
250 7,50820 1.877,05
500 6,56968 3.284,84
1.000 6,33504 6.335,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback