Add To Favorites
Product Overview
Digi-Key Part Number 1294-0242.250UAT1-CHP
Quantity Available 500
Can ship immediately

Manufacturer Part Number


Description FUSE CRTRDGE 250MA 250VAC/DC AXL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 242 UR Series Drawing
242 Series Datasheet
Product Attributes Select All

Circuit Protection


Electrical, Specialty Fuses


Littelfuse Inc.

Series 242
Packaging ? Tape & Box (TB) ?
Part Status Active
Fuse Type Cartridge
Current Rating 250mA
Voltage Rating - AC 250V
Voltage Rating - DC 250V
Response Time Fast
Applications Hazardous Locations
Features Intrinsically Safe
Class -
Approvals UR
Operating Temperature -40°C ~ 125°C
Breaking Capacity @ Rated Voltage 4kA
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.119" Dia x 0.331" L (3.02mm x 8.40mm)
Melting I²t 0.00579
DC Cold Resistance 1.6 Ohm

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F1295TB-ND 0242.250UAT1 Littelfuse Inc. Tape & Reel (TR) ? 1.500 - Immediate
2,00654 500
F1295CT-ND 0242.250UAT1 Littelfuse Inc. Cut Tape (CT) ? 1.773 - Immediate
4,21000 1
Additional Resources
Standard Package ? 500

07:24:39 10/24/2016

Price & Procurement

All prices are in EUR.
Price Break Unit Price Extended Price
500 1,60524 802,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback