Add To Favorites
Product Overview
Digi-Key Part Number F2444-ND
Quantity Available 1.221
Can ship immediately
Manufacturer

Manufacturer Part Number

0224010.HXUP

Description FUSE GLASS 10A 125VAC 2AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 224, 225 Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 224
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 10A
Voltage Rating - AC 125V
Voltage Rating - DC -
Response Time Fast
Package / Case 2AG, 5mm x 15mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 500A
Melting I²t 116
Approvals CE, CSA, PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance 0.0075 Ohm
 
Additional Resources
Standard Package ? 100
Other Names 0224010.HXP
0224010HXUP
224010.HXUP
224010.P
224010HXUP
224010P
F2444

08:22:08 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
5 0,85000 4,25
10 0,79600 7,96
50 0,65880 32,94
100 0,54900 54,90
250 0,53528 133,82
500 0,45292 226,46
1.000 0,39803 398,03
5.000 0,35685 1.784,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 0224010.MXP-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,37994
  • Tape & Reel (TR) ? : 0224010.DRT1P-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,42327
  • Bulk ? : 0224010.VXUP-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,28200
Send Feedback