Add To Favorites
Product Overview
Digi-Key Part Number F4593-ND
Quantity Available 10.127
Can ship immediately
Manufacturer

Manufacturer Part Number

0209001.MXEP

Description FUSE GLASS 1A 350VAC 2AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 209 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 209
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 1A
Voltage Rating - AC 350V
Voltage Rating - DC -
Response Time Slow
Package / Case 2AG, 5mm x 15mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 5.64
Approvals CE, cULus, PSE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance 0.21 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 0209001.MXEP-ND
0209001EP
0209001MXEP
F4593

08:50:16 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
5 0,80600 4,03
10 0,75400 7,54
50 0,62420 31,21
100 0,52020 52,02
250 0,50720 126,80
500 0,42918 214,59
1.000 0,37715 377,15
5.000 0,33814 1.690,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback