Add To Favorites
Product Overview
Digi-Key Part Number F5947-ND
Quantity Available 1.300
Can ship immediately
Manufacturer

Manufacturer Part Number

0208010.MXEP

Description FUSE GLASS 10A 350VAC 2AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 208 Series
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 208
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 10A
Voltage Rating - AC 350V
Voltage Rating - DC -
Response Time Fast
Package / Case 2AG, 5mm x 15mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 116
Approvals CE, cURus, PSE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance 0,0075 Ohm
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-0208010.MXEP-CHP 0208010.MXEP Littelfuse Inc. Bulk ? 3.000 - Immediate
0,21636 1.000
Additional Resources
Standard Package ? 1.000
Other Names 0208010.MXEP-ND
0208010EP
F5947

18:20:28 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
5 0,58600 2,93
10 0,56800 5,68
50 0,47780 23,89
100 0,39670 39,67
250 0,36060 90,15
500 0,30652 153,26
1.000 0,27046 270,46
5.000 0,24341 1.217,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback