Add To Favorites
Product Overview
Digi-Key Part Number 1294-0208010.MXEP-CHP
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

0208010.MXEP

Description FUSE GLASS 10A 350VAC 2AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 208 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 208
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 10A
Voltage Rating - AC 350V
Voltage Rating - DC -
Response Time Fast
Package / Case 2AG, 5mm x 15mm (Axial)
Mounting Type Through Hole
Melting I²t 116
Approvals CE, cURus, PSE
Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance 0.0075 Ohm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F5947-ND 0208010.MXEP Littelfuse Inc. Bulk ? 1.300 - Immediate
0,60000 1
Additional Resources
Standard Package ? 1.000

02:47:54 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,21636 216,36
2.000 0,20194 403,88
3.000 0,19833 595,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback