Add To Favorites
Product Overview
Digi-Key Part Number F5446-ND
Quantity Available 1.167
Can ship immediately
Manufacturer

Manufacturer Part Number

0203005.HXG

Description FUSE BOARD MOUNT 5A 250VAC 2SMD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 203 Series
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series FLAT-PAK® 203
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 5A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 2-SMD, Gull Wing
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 14.7
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm)
DC Cold Resistance 0.0124 Ohm
 
Additional Resources
Standard Package ? 100
Other Names 0203005.G
0203005.HXG-ND
0203005HXG
203005.G
F5446
H203005G

23:40:07 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,31000 4,31
5 4,16400 20,82
10 4,01500 40,15
50 3,12240 156,12
100 2,60190 260,19
250 2,52756 631,89
500 2,15586 1.077,93
1.000 2,04435 2.044,35
5.000 1,85850 9.292,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0203005.URG-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,15586
Send Feedback