Add To Favorites
Product Overview
Digi-Key Part Number F4576-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

0203002.H

Description FUSE BOARD MOUNT 2A 250VAC 2DIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 203 Series
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series FLAT-PAK® 203
Packaging ? Tube ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 2-DIP (0.400", 10.16mm)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1.7
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm)
DC Cold Resistance 0.0345 Ohm
 
Additional Resources
Standard Package ? 100
Other Names 0203002
0203002.H-ND
0203002H
203002
F4576
H203002

02:18:19 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,02000 4,02
5 3,88600 19,43
10 3,75100 37,51
50 2,94740 147,37
100 2,41150 241,15
250 2,34448 586,12
500 2,00958 1.004,79
1.000 1,87560 1.875,60
5.000 1,67465 8.373,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback