Add To Favorites
Product Overview
Digi-Key Part Number F5726CT-ND
Quantity Available 1.580
Can ship immediately
Manufacturer

Manufacturer Part Number

0159002.MR

Description FUSE BOARD MOUNT 2A 600VAC 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0159 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Telelink® 159
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount
Current Rating 2A
Voltage Rating - AC 600V
Voltage Rating - DC -
Response Time -
Applications Telecom
Features Clips Included
Class -
Approvals cURus
Operating Temperature -55°C ~ 125°C
Breaking Capacity @ Rated Voltage 60A
Mounting Type Holder/Surface Mount
Package / Case 2-SMD, Square End Block with Clip
Size / Dimension 0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm)
Melting I²t 17.5
DC Cold Resistance 0.045 Ohm
 
Additional Resources
Standard Package ? 1
Other Names F5726CT

17:09:44 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,35000 3,35
5 3,24000 16,20
10 3,12800 31,28
50 2,45820 122,91
100 2,01120 201,12
250 1,95532 488,83
500 1,67600 838,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F5726TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,42206
  • Digi-Reel® ? : F5726DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.580 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback