Add To Favorites
Product Overview
Digi-Key Part Number F6777CT-ND
Quantity Available 176
Can ship immediately
Manufacturer

Manufacturer Part Number

0154001.DRTL

Description FUSE BRD MNT 1A 125VAC/VDC 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 154(T,L,TL) Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series OMNI-BLOK® 154TL
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Slow
Package / Case 2-SMD, Square End Block with Holder
Mounting Type Holder/Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1.98
Approvals PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance 0.225 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F6777CT

00:30:16 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,01000 3,01
5 2,91800 14,59
10 2,81700 28,17
50 2,21340 110,67
100 1,81100 181,10
250 1,76076 440,19
500 1,50924 754,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6777TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 1,25769
  • Digi-Reel® ? : F6777DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 176 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback