Add To Favorites
Product Overview
Digi-Key Part Number 160-2092-1-ND
Quantity Available 1.115
Can ship immediately
Manufacturer

Manufacturer Part Number

LTW-5630AZL30

Description LED AZL WARM WHITE 3000K 4SMD
Expanded Description LED Lighting AZL White, Warm 3000K 3.13V 120mA 120° 4-SMD, Flat Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LTW-5630AZLxx Series
PCN Design/Specification LTW-x Series Flux Change 01/May/2015
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series AZL
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 52 lm (43 lm ~ 61 lm)
Current - Test 120mA
Voltage - Forward (Vf) (Typ) 3.13V
Lumens/Watt @ Current - Test 138 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Supplier Device Package 5630
Size / Dimension 0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max) 0.043" (1.10mm)
Thermal Resistance of Package 15°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-2092-1

06:19:23 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30000 3,00
25 0,24520 6,13
100 0,19610 19,61
250 0,16544 41,36
500 0,14092 70,46
1.000 0,11028 110,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2092-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,10025
  • Digi-Reel® ? : 160-2092-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback