Add To Favorites
Product Overview
Digi-Key Part Number 160-1472-1-ND
Quantity Available 9.406
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-S270AKT

Description LED AMBER CLEAR 2SMD R/A
Expanded Description Amber 602nm LED Indication - Discrete 2.1V 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-S270AKT
PCN Design/Specification LTST-S27(0,1,2) Series Re-design Nov/2011
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 602nm
Wavelength - Peak 610nm
Features -
Package / Case 2-SMD, No Lead, Exposed Pad
Supplier Device Package SMD
Size / Dimension 1.60mm L x 1.15mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1472-1

08:32:12 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,20700 2,07
25 0,15240 3,81
100 0,10900 10,90
250 0,07416 18,54
500 0,06542 32,71
1.000 0,05125 51,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1472-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,04560
  • Digi-Reel® ? : 160-1472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.406 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback