Add To Favorites
Product Overview
Digi-Key Part Number LTC6910-2ITS8#TRMPBFDKR-ND
Quantity Available 617
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6910-2ITS8#TRMPBF

Description IC OPAMP PGA 13MHZ RRO TSOT23-8
Expanded Description Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC6910-1/2/3
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Programmable Gain
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 16 V/µs
Gain Bandwidth Product 13MHz
-3db Bandwidth -
Current - Input Bias -
Voltage - Input Offset 1.5mV
Current - Supply 3.5mA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 10.5 V, ±2.7 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC6910-2ITS8#TRMPBFDKR

01:43:06 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,03000 3,03
25 2,70000 67,50
100 2,07680 207,68
250 1,89744 474,36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback