Add To Favorites
Product Overview
Digi-Key Part Number LTC6652AHMS8-4.096#PBF-ND
Quantity Available 152
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6652AHMS8-4.096#PBF

Description IC VREF SERIES 4.096V 8MSOP
Expanded Description Series Voltage Reference IC ±0.05% 5mA 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LTC6652
Product Training Modules Voltage Reference Basics
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1138 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.05%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 2.3ppmp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.396 V ~ 13.2 V
Current - Supply 560µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 50
Other Names LTC6652AHMS84096PBF

03:02:25 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,38000 6,38
25 4,53120 113,28
100 3,72880 372,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback