Add To Favorites
Product Overview
Digi-Key Part Number LTC6404HUD-1#PBF-ND
Quantity Available 363
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6404HUD-1#PBF

Description IC AMP/DRIVER DIFF 16-QFN
Expanded Description ADC Driver IC Data Acquisition 16-QFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC6404
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1127 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Type ADC Driver
Applications Data Acquisition
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN-EP (3x3)
 
For Use With
Additional Resources
Standard Package ? 121
Other Names LTC6404HUD1PBF

00:56:09 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,37000 8,37
25 5,97960 149,49
100 4,92380 492,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6404HUD-1#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,01977
Send Feedback