Add To Favorites
Product Overview
Digi-Key Part Number LTC4361HTS8-2#TRMPBFCT-ND
Quantity Available 654
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4361HTS8-2#TRMPBF

Description IC OVP/OCP PROTECTION CTLR 8TSOT
Expanded Description Handheld/Mobile Devices PMIC TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Handheld/Mobile Devices
Current - Supply 220µA
Voltage - Supply 2.5 V ~ 80 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC4361HTS8-2#TRMPBFCT

16:02:54 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,12000 4,12
25 3,67200 91,80
100 2,43550 243,55
250 2,23728 559,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4361HTS8-2#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,02960
  • Tape & Reel (TR) ? : LTC4361HTS8-2#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,02961
Send Feedback