Add To Favorites
Product Overview
Digi-Key Part Number LTC4251BCS6-1#TRMPBFCT-ND
Quantity Available 427
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4251BCS6-1#TRMPBF

Description IC HOT SWAP CONTROLLER 6SOT23
Expanded Description Hot Swap Controller 1 Channel -48V TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LTC4251B(-1,-2)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications -48V
Features Latched Fault
Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply -72 V ~ -36 V
Current - Output (Max) -
Operating Temperature 0°C ~ 70°C
Current - Supply 800µA
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Feature Pins (UV, OV), TIMER
 
Additional Resources
Standard Package ? 1
Other Names LTC4251BCS6-1#TRMPBFCT

15:48:37 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,64000 4,64
25 4,15360 103,84
100 2,43550 243,55
250 2,23728 559,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4251BCS6-1#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,02960
Send Feedback