Add To Favorites
Product Overview
Digi-Key Part Number LTC3785EUF#TRPBFCT-ND
Quantity Available 28.061
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3785EUF#TRPBF

Description IC REG CTRLR BUCK-BOOST 24QFN
Expanded Description Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC3785
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 10 V
Frequency - Switching 100kHz ~ 1MHz
Duty Cycle (Max) 99%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names LTC3785EUF#TRPBFCT

19:49:40 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,83000 7,83
25 6,99680 174,92
100 4,94300 494,30
250 4,53028 1.132,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3785EUF#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 27.500 - Immediate
  • Unit Price: 4,11757
  • Digi-Reel® ? : LTC3785EUF#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.061 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback