Add To Favorites
Product Overview
Digi-Key Part Number LTC3525DISC6-3.3#TRMPBFCT-ND
Quantity Available 1.091
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3525DISC6-3.3#TRMPBF

Description IC REG BST 3.3V 0.4A SYNC SC70-6
Expanded Description Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA (Switch) 6-VSSOP, SC-88, SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LTC3525D-3.3
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.5V
Voltage - Input (Max) 4.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 400mA (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-VSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC3525DISC6-3.3#TRMPBFCT

03:18:35 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,26000 4,26
25 3,79960 94,99
100 2,72610 272,61
250 2,49272 623,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3525DISC6-3.3#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,26866
Send Feedback