Add To Favorites
Product Overview
Digi-Key Part Number LTC3025IDC#TRMPBFDKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTC3025IDC#TRMPBF

Description IC REG LDO ADJ 0.3A 6DFN
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.4 V ~ 3.6 V 300mA 6-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.4 V ~ 3.6 V
Current - Output 300mA
Voltage - Dropout (Typical) 0.045V @ 300mA
Number of Regulators 1
Voltage - Input 0.9 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names LTC3025IDC#TRMPBFDKR

18:02:34 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,16000 3,16
25 2,81960 70,49
100 1,84850 184,85
250 1,69916 424,79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback