Add To Favorites
Product Overview
Digi-Key Part Number LTC3025IDC-2#TRMPBFDKR-ND
Quantity Available 1.040
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3025IDC-2#TRMPBF

Description IC REG LDO 1.2V 0.5A 6DFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 500mA 6-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 500mA
Voltage - Dropout (Typical) 0.85V @ 300mA
Number of Regulators 1
Voltage - Input 1.4 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names LTC3025IDC-2#TRMPBFDKR

14:50:16 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,53000 3,53
25 3,15280 78,82
100 2,09570 209,57
250 1,91632 479,08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback