Add To Favorites
Product Overview
Digi-Key Part Number LTC2941CDCB#TRMPBFCT-ND
Quantity Available 1.430
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2941CDCB#TRMPBF

Description IC BATTERY MONITOR LI-ION 6DFN
Expanded Description Battery Battery Monitor IC Lithium-Ion 6-DFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC2941CDCB#TRMPBFCT
LTC2941CDCBTRMPBF

09:49:06 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,06000 3,06
25 2,72800 68,20
100 1,85020 185,02
250 1,68976 422,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2941CDCB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,53874
  • Digi-Reel® ? : LTC2941CDCB#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.430 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC2941CDCB#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,63312
Send Feedback