Add To Favorites
Product Overview
Digi-Key Part Number LTC2916HTS8-1#TRMPBFCT-ND
Quantity Available 1.479
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2916HTS8-1#TRMPBF

Description IC VOLT SUPERVISOR TSOT23-8
Expanded Description Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2915, LTC2916
PCN Design/Specification Die Chg 07/Apr/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1134 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 27 Selectable Threshold Combinations
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC2916HTS8-1#TRMPBFCT
LTC2916HTS81TRMPBF

02:57:54 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,65000 2,65
25 2,37120 59,28
100 2,09130 209,13
250 1,92320 480,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2916HTS8-1#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,74584
  • Tape & Reel (TR) ? : LTC2916HTS8-1#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,83920
Send Feedback