Add To Favorites
Product Overview
Digi-Key Part Number LTC2909CTS8-3.3#TRMPBFCT-ND
Quantity Available 217
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2909CTS8-3.3#TRMPBF

Description IC MONITOR PREC 3.3V TSOT23-8
Expanded Description Supervisor Open Drain or Open Collector 3 Channel TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2909
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.921V, Adj, Adj
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC2909CTS8-3.3#TRMPBFCT

06:43:33 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,49000 3,49
25 3,11840 77,96
100 2,11930 211,93
250 1,94188 485,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2909CTS8-3.3#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,76451
Send Feedback