Add To Favorites
Product Overview
Digi-Key Part Number LTC2430CGN#PBF-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2430CGN#PBF

Description IC ADC 20BIT DIFFINPUT/REF16SSOP
Expanded Description 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2430/31
Featured Product No Latency Delta Sigma ADCs
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series microPOWER™
Packaging ? Tube ?
Part Status Active
Number of Bits 20
Sampling Rate (Per Second) 7.5
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 100

01:48:15 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,87000 6,87
25 4,55920 113,98
100 3,64720 364,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2430CGN#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,74323
Send Feedback